52 mm Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
Maxtena Antennas Ultra-Wideband 4G LTE antenna 2In Stock
₩81,260.4
₩71,182.8
₩67,688.4
₩62,852.4
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 824 MHz 2.7 GHz 2.5 dBi, 3 dBi 50 Ohms 3 50 W - 40 C + 70 C 2 Band PCB Mount IPEX 52 mm 24 mm 0.1 mm 1.13 mm Cable Bulk
LPRS Antennas 433MHz, 50W Omni 1/4 wave 50mm x 17mm 50In Stock
₩14,414.4
₩10,764
₩9,141.6
₩8,954.4
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 420 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN ISM Whip RA Stubby 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 450 MHz Portable Applications, Fixed Applications 52 mm Bulk

Siretta Antennas 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA WITH SMA MALE CONNECTOR 548In Stock
₩5,865.6
₩4,555.2
₩4,336.8
₩3,993.6
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 52 mm Bulk
LPRS Antennas 868 - 915MHz, 50W Omni 49mm x 17mm 69In Stock
600Expected 1/8/2027
₩20,342.4
₩16,068
₩15,444
₩13,790.4
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip RA Stubby 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 52 mm Bulk
RF Solutions Antennas 4G Flexi-PCB Antenna +4dBi 25x42mm RG178 UFL 16In Stock
₩10,639.2
₩8,283.6
₩7,254
₩6,692.4
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace I-Bar Flex 4 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Space Saving Applications 52 mm 24 mm 0.3 mm 15 cm RG178 ANT-GFPCB
Maxtena Antennas 2.4/5.0 GHz ISM Dual Band Dipole Connector Mount Non-Stocked Lead-Time 8 Weeks
₩16,660.8
₩13,197.6
₩12,589.2
₩10,935.6
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 2.2 dB, 4.5 dB 50 Ohms 2.2:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX 52 mm 24 mm 0.1 mm SMA-Male Bulk
TE Connectivity Antennas Stamped antenna, SMD, 617-7125 MHz Non-Stocked Lead-Time 12 Weeks
₩1,669.2
₩1,638
Min.: 3,500
Mult.: 3,500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Stamped Antenna 617 MHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Rectangular 3.2 dB 960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz 50 Ohms 2.5:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT 5G, Bluetooth, Cat-M/NB-IoT 52 mm 21.4 mm 15.01 mm Tray