IMC1B1A8C1A2A1A3A8A0000

Intelligent Memory
822-IMC1B1A8C12A1A38
IMC1B1A8C1A2A1A3A8A0000

Mfr.:

Description:
eMMC 64GB eMMC 5.1 153 ball (11.5x13) MLC -40 to 105C AEC-Q100 Auto Grade 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: eMMC
RoHS:  
FBGA-153
64 GB
MLC
320 MB/s
130 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Bulk
Application: Medical and Industrial
Brand: Intelligent Memory
Dimensions: 13 mm x 11.5 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩324,199.2 ₩324,199
₩294,621.6 ₩2,946,216
₩286,104 ₩7,152,600