AEC-Q100 EEPROM

결과: 305
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 메모리 크기 인터페이스 타입 최대 클록 주파수 조직 패키지/케이스 액세스 시간 공급 전압 - 최소 공급 전압 - 최대 장착 스타일 데이터 유지 최저 작동온도 최고 작동온도 시리즈 자격 포장

onsemi EEPROM 256KB I2C SER EEPROM 166재고 상태
3,000예상 2026-08-31
최소: 1
배수: 1
최대: 240
: 3,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2,782재고 상태
최소: 1
배수: 1
최대: 710
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EEP 1,659재고 상태
최소: 1
배수: 1
: 3,000

TSSOP-8 CAV25010 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEP 716재고 상태
최소: 1
배수: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2,115재고 상태
최소: 1
배수: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB SPI SER CMOS EEP 3,000재고 상태
최소: 1
배수: 1
: 3,000

TSSOP-8 CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 2,627재고 상태
최소: 1
배수: 1
: 3,000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 452재고 상태
최소: 1
배수: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB MICROWIRE SER EE 2,977재고 상태
최소: 1
배수: 1
: 3,000

TSSOP-8 CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB MICROWIRE SER EEPROM 1,916재고 상태
최소: 1
배수: 1
: 3,000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV9376 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM FOR LOW VCC RANGE 2,487재고 상태
최소: 1
배수: 1
: 3,000

4 kbit I2C 1 MHz 128 x 16 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM FOR LOW VCC RANGE 2,302재고 상태
최소: 1
배수: 1
: 3,000

8 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB I2C SER EEPROM FOR LOW VCC RANGE 1,727재고 상태
3,000예상 2026-10-09
최소: 1
배수: 1
최대: 250
: 3,000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 128K SPI 6.5MHZ 4,000재고 상태
최소: 1
배수: 1
: 4,000

128 kbit SPI 6.5 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A128B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method 355재고 상태
최소: 1
배수: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 710재고 상태
최소: 1
배수: 1
: 2,500

256 kbit SPI 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T1MFJ-3AM is a serial EEPROM of I2C BUS Interface Method 231재고 상태
최소: 1
배수: 1
: 2,500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 40재고 상태
최소: 1
배수: 1
: 2,500

256 kbit SPI 10 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB I2C SER EEPROM
38,634예상 2026-09-11
최소: 1
배수: 1
최대: 3,000
: 3,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C256 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 998재고 상태
최소: 1
배수: 1
: 2,500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM
20,000주문 중
최소: 1
배수: 1
: 2,500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM
7,837주문 중
최소: 1
배수: 1
: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM
5,000예상 2026-10-06
최소: 1
배수: 1
: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb serial I2C bus EEPROM
3,933예상 2026-11-16
최소: 1
배수: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit serial I2C bus EEPROM
4,954주문 중
최소: 1
배수: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel