Microchip AT25320B Series EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 12,205In Stock
Min.: 1
Mult.: 1
: 15,000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel, Cut Tape
Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ 986In Stock
Min.: 1
Mult.: 1

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Tube
Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ 240In Stock
7,900Expected 9/3/2026
Min.: 1
Mult.: 1
: 4,000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ 500In Stock
1,200Expected 8/27/2026
Min.: 1
Mult.: 1

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Tube
Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ Non-Stocked Lead-Time 34 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel

Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel