SigmaSIO DDR-II SRAM

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM Non-Stocked
₩397,878
₩375,024
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₩467,922
₩440,840.4
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 670 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₩397,878
₩375,024
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 740 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₩467,922
₩440,840.4
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 760 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 250MHz, Industrial Temp Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 250 MHz Parallel 1.9 V 1.7 V 480 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 300MHz, Industrial Temp Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 540 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 333MHz, Industrial Temp Non-Stocked
₩354,260.4
₩335,493.6
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 580 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 375MHz, Industrial Temp Non-Stocked
₩430,107.6
₩405,116.4
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 640 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x36, 250MHz, Industrial Temp Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 250 MHz Parallel 1.9 V 1.7 V 540 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x36, 300MHz, Industrial Temp Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 610 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x36, 333MHz, Industrial Temp Non-Stocked
₩354,260.4
₩335,493.6
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 660 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x36, 375MHz, Industrial Temp Non-Stocked
₩430,107.6
₩405,116.4
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 720 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₩509,262
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₩560,383.2
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₩765,616.8
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 250 MHz Parallel 1.9 V 1.7 V 710 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 825 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩354,260.4
₩335,493.6
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩389,828.4
₩367,504.8
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩430,107.6
₩405,116.4
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 375 MHz Parallel 1.9 V 1.7 V 1.005 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩307,632
₩291,813.6
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩307,632
₩291,813.6
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩321,656.4
₩304,948.8
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩338,832
₩321,048
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₩363,901.2
₩343,309.2
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 375 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray