IS61LPS25636A Series SRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 140In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8M (256Kx36) 200MHz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT FBGA-165 Tube
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 8M (256Kx36) 200MHz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP, 2CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP,3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel