U195

M5Stack
170-U195
U195

Mfr.:

Description:
Gateways ESP32-H2 Thread/Zigbee Gateway Unit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Gateways
RoHS:  
Gateways
0 C
+ 40 C
48 mm x 24 mm x 8 mm
Brand: M5Stack
Operating Supply Voltage: 5 V
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U195 Unit Gateway H2

M5Stack U195 Unit Gateway H2 is built on the ESP32-H2-MINI-1 chip. This device can flexibly act as a gateway or an end device, working with the host to build cross-ecosystem connectivity or independently running IoT applications. The U195 Unit Gateway H2 features a 32-bit RISC-V architecture single-core MCU, integrated IEEE 802.15.4 technology, and supports ZigBee®, Thread, and Thread-based Matter interconnect protocol. This Unit Gateway H2 communicates with M5 series hosts via the Grove (Port C) interface using serial (UART) communication for data exchange. Typical applications include smart homes, environmental monitoring, sensor networks, and low-power wireless communication nodes.

In Stock: 57

Stock:
57 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩10,140 ₩10,140