RTKA2P3200S00000BE

Renesas Electronics
964-KA2P3200S00000BE
RTKA2P3200S00000BE

Mfr.:

Description:
Position Sensor Development Tools SEMMERING STARTER KIT - 3200E

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Position Sensor Development Tools
RoHS:  
Starter Kit
Rotary and Linear Single Sensing Element
RAA2P3200
Bulk
Brand: Renesas Electronics
Product Type: Position Sensor Development Tools
Series: RAA2P3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAA2P3200 Sensor Starter Kit

Renesas Electronics RAA2P3200 Sensor Starter Kit helps users evaluate the features and functions of the RAA2P3200 low-latency inductive position sensor. The Renesas Electronics RA2P3200 (RTKA2P3200S00000BE) Sensor Starter Kit is a rotor position sensing kit for industrial motor control applications. It is configurable with SPI, UART, ABI, I2C, and Step/Dir output interfaces, and is suitable for 3.3V or 5.0V applications.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩228,040.8 ₩228,041