MIKROE-4231

Mikroe
932-MIKROE-4231
MIKROE-4231

Mfr.:

Description:
Position Sensor Development Tools Compass 4 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
Brand: Mikroe
Product Type: Position Sensor Development Tools
Series: Compass Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
9014800000
CNHTS:
8543709990
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
TARIC:
9014800000
BRHTS:
90148090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Compass 4 Click

Mikroe Compass 4 Click measures the three-axis magnetic field for implementation in electric compass applications. The Mikroe Compass 4 Click board features the AKM AK09915 3-axis magnetic sensor with signal processing. The devices use the I2C or SPI protocol to obtain sensor measurement data of the magnetic field. The sensor can measure magnetic fields within the full-scale range of ±4912μT, with a sensitivity of 0.15µT per LSB, resolution at 16bits, and built-in noise suppression filter (NSF).

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩21,840 ₩21,840