EASSKV1-00S

Mitsumi
472-EASSKV1-00S
EASSKV1-00S

Mfr.:

Description:
Multiple Function Sensor Development Tools MEMS Shield Eval Kit, MMR902A34A/MMR906XAN/MMR920C04A, Arduino Expansion Board

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
Gauge Pressure Sensor
MMR902A34A, MMR906XAN, MMR920C04A
Brand: Mitsumi
Dimensions: 55.88 mm x 53.34 mm x19.4 mm
For Use With: MEMS Sensor
Product Type: Multiple Function Sensor Development Tools
Series: MMR902/MM906/MMR920
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Shield Kit for Arduino

Mitsumi Sensor Shield Kit for Arduino is a kit comprising the Shield for Arduino and the sensor boards equipped with various sensors. The Sensor boards are supposed to be used by connecting to Arduino. The other kit contents include cables (I²C and SPI) and sample sketches. Up to nine I²C or two SPI sensor modules can be connected to the level shifter shield at a single time. The level shifter shield allows usage of the UNO, LEONARDO, DUE, and MEGA2560 Arduino models (not included).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/14/2027
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩200,584.8 ₩200,585