TMAG5124EVM

Texas Instruments
595-TMAG5124EVM
TMAG5124EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5124 2-wire Hall effect switch evalu

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
Hall-Effect Switch Sensor
TMAG5124
5 V
Brand: Texas Instruments
Product Type: Magnetic Sensor Development Tools
Series: TMAG5124
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5124EVM Hall Effect Switch Evaluation Module

Texas Instruments TMAG5124EVM Hall Effect Switch Evaluation Module (EVM) is designed for the TMAG5124. The Texas Instruments TMAG5124 is a 2-wire Hall effect sensor that utilizes a closed current loop as the signal of interest. The evaluation module is intended to facilitate rapid, convenient use of the device family and consists of a single printed circuit board (PCB). This board can be broken into five individual pieces, allowing evaluation of the different device variants over distance.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩100,900.8 ₩100,901