STEVAL-MKI197V1

STMicroelectronics
511-STEVAL-MKI197V1
STEVAL-MKI197V1

Mfr.:

Description:
Acceleration Sensor Development Tools LSM6DSOX adapter board for a standard DIL24 socket

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer, Gyroscope Sensor
LSM6DSOX
3.3 V, 5 V
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI197V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI197V1 Adapter Board

STMicroelectronics STEVAL-MKI197V1 Adapter Board facilitates the evaluation of MEMS devices in the LSM6DSO product family. The board offers an effective solution for fast system prototyping and evaluation within the user's own application. The STMicroelectronics STEVAL-MKI197V1 plugs into a standard DIL 24 socket. The adapter provides the complete LSM6DSOX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.

In Stock: 145

Stock:
145
Can Ship Immediately
On Order:
230
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩29,343.6 ₩29,344