XK8X-DMS-0

Digi
888-XK8X-DMS-0
XK8X-DMS-0

Mfr.:

Description:
Sub-GHz Development Tools XBee SX 868 Dev Kit

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
868 MHz
XB8X-DMRS-001, XB8X-DMUS-001
2.4 V to 3.6 V
SPI, UART
- 40 C
+ 85 C
Brand: Digi
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: XBee SX 868
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 1.733 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® SX 868 Development Kit

Digi XBee® SX 868 Development Kit provides a simple, quick way to integrate low-power, long-range 868MHz connectivity into devices. This kit is designed to get started in the world of XBee embedded connectivity and mesh networking. Hardware and software engineers, corporate technologists, educators, and students can quickly learn more about embedded wireless integration using the hands-on examples included in the kit.

In Stock: 127

Stock:
127 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩310,424.4 ₩310,424