LM5165EVM-HD-P50A

Texas Instruments
595-LM5165EVMHD-P50A
LM5165EVM-HD-P50A

Mfr.:

Description:
Power Management IC Development Tools LM5165 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
5 V
LM5165
LM5165-HD-P50A
Brand: Texas Instruments
Dimensions: 15 mm x 12 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 25 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 192.476 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5165EVM-HD-C50X / LM5165EVM-HD-P50A EVMs

Texas Instruments LM5165EVM-HD-C50X / LM5165EVM-HD-P50A Evaluation Modules (EVMs) are designed to showcase the LM5165 high performance, tiny, synchronous buck DC/DC buck converter with ultra-low IQ. The module-style design is packaged in a small footprint with a low component count. Each module operates over a wide input voltage range of 3V to 65V to deliver a fixed 5V output with better than 2% setpoint accuracy. Low-dropout performance whenever the input voltage decreases below the output voltage setpoint is available with 100% duty cycle conduction of the high-side MOSFET. Under the Texas Instruments LM5165's constant on-time (COT) control scheme and diode emulation, the no-load supply current is only 12μA at 24V input.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩94,796.9 ₩94,797