PMLKBUCKEVM

Texas Instruments
595-PMLKBUCKEVM
PMLKBUCKEVM

Mfr.:

Description:
Power Management IC Development Tools TI-PMLK Buck Experiment Board

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 10 V
2.5 V
LM3475, TPS54160
PMLKBUCK
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMLKBUCKEVM/B Buck Experiments Boards

Texas Instruments PMLKBUCKEVM/B Buck Experiments Boards are part of the Power Management Lab Kit (PMLK) Series. The Buck Experiments Board has two different sections using two different ICs. The evaluation module includes a TPS54160, which is a Hysteretic PFET Buck Controller and the LM3475, a 1.5A step-down converter. The Buck Experiments Board has an accompanying book that steps individuals through several experiments to reinforce their understanding of power supply design. The PMLK is intended to educate users and developers on electronic theory and TI power supply design through experiments. PMLKBUCKEVMB is shipped with a bound version of the Buck Experiments Book.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
5
Expected 9/8/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩104,972.4 ₩104,972