MLTLDO2EVM-037

Texas Instruments
595-MLTLDO2EVM-037
MLTLDO2EVM-037

Mfr.:

Description:
Power Management IC Development Tools Universal LDO linear voltage regulator e

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
LDO DCY, DDA, KVU packages
MLTLDO2-037
Brand: Texas Instruments
For Use With: DDA, DCY, KVU Packages
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLTLDO2EVM-037 Regulator Evaluation Module (EVM)

Texas Instruments MLTLDO2EVM-037 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of linear regulators for possible use in the user's circuit application. The Texas Instruments MLTLDO2EVM-037 offers four linear regulator designs, each one electrically isolated from the other through tab routing in the PCB fabrication step. The boards can be quickly separated through the breakaway tabs if desired. Combined, the boards can mount many linear regulators in the DDA, DCY, 3-pin KVU, and 5-pin KVU packages.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩59,716.8 ₩59,717