Z8F04A28100KITG

ZiLOG
692-Z8F04A28100KITG
Z8F04A28100KITG

Mfr.:

Description:
Development Boards & Kits - Other Processors 4K 28-PIN DEV KIT LEAD FREE

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Z8F0
Development Kits
Z8 Encore
Z8F042A, Z8F041A, Z8F022A, Z8F021A, Z8F012A, Z8F011A
Bulk
Brand: ZiLOG
Interface Type: RS-232, Serial, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
9030820000
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z8 Encore! XP® 4K Series Development Kit

Zilog Z8 Encore! XP® 4K Series Development Kits allow designers to evaluate Zilog Z8 Encore! XP 4K Series Flash microcontrollers (MCUs) and create product solutions based on Z8 Encore! XP 4K MCUs. Zilog Z8 Encore! XP 4K Series Development Kits contain all the hardware and software to take your product from concept to design. Zilog Z8 Encore! XP 4K Flash MCUs feature a full-range temperature sensor and a trans-impedance amplifier that have their outputs processed by an enhanced sigma-delta analog to digital converter. These MCUs are ideal for a variety of applications, including motor control, security systems, systems monitoring, home appliances, and more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩301,984.8 ₩301,985