276

Tinkerforge
221-276
276

Mfr.:

Description:
GNSS / GPS Development Tools GPS Bricklet 2.0: Determine position, velocity and altitude using GPS

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
FireFly X1
I2C, SPI, UART
GPS
Brand: Tinkerforge
Dimensions: 40 mm x 35 mm x 12 mm
Product Type: GPS Development Tools
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8526910020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bricklets

Tinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet has the minimum size possible. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each does possess its own Application Programming Interface (API). From a programming perspective, they are handled as an independent module. On startup, a Brick detects connected Bricklets. The Tinkerforge Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩79,310.4 ₩79,310