TUSB1142EVM

Texas Instruments
595-TUSB1142EVM
TUSB1142EVM

Mfr.:

Description:
Interface Development Tools TUBS1142 USB Type-C& trade; USB 3.2 2:1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB 3.2 Linear Redriver
TUSB1142
Brand: Texas Instruments
For Use With: 10 Gb/s USB 3.2 Linear Redriver
Interface Type: I2C, USB
Operating Supply Voltage: 5 V, 6 V
Product Type: Interface Development Tools
Series: TUSB1142
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1142EVM Redriver Evaluation Module

Texas Instruments TUSB1142EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TUSB1142. The TUSB1142 is a 10Gbps USB 3.2 linear redriver with 1:2 DeMUX or 2:1 Mux function for USB Type-C™ applications. The TUSB1142 is intended to reside between a USB Type-A Host and a USB Type-C receptacle or between a USB device and a USB Type-C receptacle.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩281,177.7 ₩281,178