DP159RSBEVM

Texas Instruments
595-DP159RSBEVM
DP159RSBEVM

Mfr.:

Description:
Interface Development Tools DP159 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Retimer
DP159
Bulk
Brand: Texas Instruments
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: DP159RSB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP159RSBEVM & DP159RGZEVM Evaluation Modules

Texas Instruments DP159RSBEVM & DP159RGZEVM Evaluation Modules (EVMs) are each a PCB created to help customers evaluate the DP159 device for video applications. The evaluation module has a DP connection for the source and a HDMI connection for the sink. J2 is a standard DP connector (Molex 47272-0001). P2 is a standard HDMI connector (Molex 4715-10001). There is a third video connection on the board for a HDMI source (P1). This function is not installed on the DP159RGZEVM.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩600,834 ₩600,834