IZD0026

Red Pitaya
892-IZD0026
IZD0026

Mfr.:

Description:
Data Conversion IC Development Tools OEM

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: Data Conversion IC Development Tools
RoHS:  
Development Platforms
Data Acquisitions
9 V to 28 V
Brand: Red Pitaya
Dimensions: 100 mm x 120 mm x 23 mm
Interface Type: GPIO, I2C, SPI, UART, USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
9030890000
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEMlab 250-12 OEM Kit

Red Pitaya STEMlab 250-12 OEM Kit is a test and measurement platform that provides a low-cost alternative to expensive measurement and control instruments. The STEMlab 250-12 can be used as an oscilloscope, spectrum analyzer, or logic analyzer. Red Pitaya STEMlab 250-12 is based on a two-channel, 250Msps 12-bit signal acquisition and two-channel 250Msps 14-bit signal generator module, with a Xilinx Zynq-7020 Dual-Core Arm® Cortex®-A9 CPU and FPGA, 1GB DDR memory, and 1Gbit Ethernet connectivity. Small and portable, the device offers the benefits of remote access, with a web app user interface accessible through Ethernet or Wi-Fi®. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩3,287,840.4 ₩32,878,404