ADS112U04EVM

Texas Instruments
595-ADS112U04EVM
ADS112U04EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS112U04EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS112U04
Bulk
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: ADS112U04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS112U04EVM ADC Evaluation Module (EVM)

Texas Instruments ADS112U04EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS112U04. The ADS112U04 is a 16-bit, 2-kSPS, 4-channel, low-power Delta-Sigma ADC with a UART interface for sensor measurement and process control applications. The ADS112U04 also includes an integrated oscillator, reference, and PGA enabling precision measurement of a wide range of input signals. The designer can use the Texas Instruments ADS112U04EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) to reduce prototype development time and get products to market faster.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩443,912.1 ₩443,912