AMC1411EVM

Texas Instruments
595-AMC1411EVM
AMC1411EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1411 evaluation m odule fo 2-V-input

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Isolation Amplifiers
AMC1411
Brand: Texas Instruments
For Use With: Precision Isolation Amplifier
Interface Type: Analog
Product Type: Amplifier IC Development Tools
Series: AMC1411
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1411EVM Amplifier Evaluation Module (EVM)

Texas Instruments AMC1411EVM Amplifier Evaluation Module (EVM) is a platform for evaluating the AMC1411 precision isolated amplifier. AMC1411 is a 10.5kV amplifier designed for use in unipolar voltage-measuring applications. The Texas Instruments AMC1411 is optimized for connection to high-voltage resistive dividers or other voltage signal sources with high-output resistance. The User's Guide includes a complete circuit description, including the schematic diagram and bill of materials (BOM).

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩100,900.8 ₩100,901