PRFE21000032

Olmatic
188-PRFE21000032
PRFE21000032

Mfr.:

Description:
Power Management IC Development Tools UPS mobile module for all UP boards

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
7 V to 24 V
5 V
S.USV UPs mobile
Brand: Olmatic
Description/Function: Wireless power supply
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: S.USV
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S.USV UPS Mobile Module

Olmatic S.USV UPs Mobile Module is a wireless uninterruptible power supply designed for Aaeon UP boards. This UPs mobile module also provides additional functions to allow the user to optimize the functions of the UP board. The S.USV UPs mobile module features a built-in 300mAh LiPo battery, integrated real-time clock, battery management controller, LED status display, and bootloader for live firmware updates. A fully integrated monitoring system, coupled with a wide spectrum of operating options ensure uninterrupted power supply to the UP board. The USV UPs mobile module can increase battery charging time as it has the ability to adjust the integrated charging current to 300mA, 500mA, or 1A. This UPs mobile module provides a power input for the extended voltage range of 7V to 24V. The power is supplied directly through the J8-connector and therefore uses a common voltage source, eliminating the need for additional cabling or power supply.

UPS Mobile Modules

Olmatic Uninterruptible Power Supply (UPS) Mobile Modules are wireless power supply modules that optimize board operation and can be operated via battery. These UPS mobile modules offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. The UPS power modules feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored, so the module is able to respond to malfunctions accordingly.

In Stock: 84

Stock:
84 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩152,292.2 ₩152,292