BS2-IC

Parallax
619-BS2-IC
BS2-IC

Mfr.:

Description:
System-On-Modules - SOM BASIC Stamp 2 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: System-On-Modules - SOM
RoHS:  
Microchip Technology
PIC16C57C
20 MHz
0 GB
0 GB
5 V to 15 V
Serial
- 40 C
+ 85 C
31 mm x 16 mm x 9 mm
Battery Backup Switching: No Backup Battery
Brand: Parallax
Flash: 2 kB
Memory Type: RAM
Power Consumption: 15 mW
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471504090
USHTS:
8541590080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 196

Stock:
196 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩69,050.8 ₩69,051