8 GB Single Board Computers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
congatec Single Board Computers Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 41 Weeks
₩1,531,828.6
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
VIA Single Board Computers AI Transforma Model 1 SBC with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Non-Stocked
₩421,350.8
Min.: 1
Mult.: 1
14.6 cm x 10.2 cm ARM ARM Cortex-A55, ARM Cortex-A78 ARM Cortex-A55, ARM Cortex-A78 2 GHz, 2.2 GHz 5 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 146 mm x 102 mm
Eurotech Single Board Computers 5.25" Antares Intel CeleronP4505 1.86GHz
This product may require additional documentation to export from the United States.
Non-Stocked
₩1,615,887.4
₩1,553,741.6
Min.: 1
Mult.: 1
5.25 in Intel Celeron P4505 Celeron P4505 1.86 GHz 5 V Ethernet, GPIO, Serial, USB - 20 C + 60 C
Seeed Studio 102110550
Seeed Studio Single Board Computers ODYSSEY - X86J4125800 (TELEC) Non-Stocked
₩336,672
Min.: 1
Mult.: 1
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 0 C + 70 C 110 mm x 110 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom processor E3845 Non-Stocked
₩393,209.1
Min.: 1
Mult.: 1
EBC 355U 3.5 in Intel Atom E3845 Atom E3845 12 V PCIe, SATA - 20 C + 60 C 146 mm x 102 mm
NexAIoT Single Board Computers Low power embedded board with Intel Atom processor E3930 Non-Stocked
₩335,389.6
Min.: 10
Mult.: 1
EBC 357X-E3930 Intel Atom E3930 Atom E3930 GPIO - 40 C + 85 C 146 mm x 102 mm

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC E3950(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor E3950, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
₩405,849.6
Min.: 100
Mult.: 10
EBC357 3.5 in Intel Atom E3950 Atom E3950 2 GHz 12 V HDMI, USB - 20 C + 60 C 148 mm x 102 mm Bulk

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC J3455(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor J3455E, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
₩342,435.6
Min.: 100
Mult.: 10
EBC357 3.5 in Intel Atom J3455 Atom J3455 2.3 GHz 12 V HDMI, USB 0 C + 60 C 148 mm x 102 mm Bulk
SECO Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked
₩2,606,244.9
Min.: 30
Mult.: 30
Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked
₩2,222,308.4
Min.: 30
Mult.: 30
Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP Non-Stocked
₩2,630,412.7
Min.: 30
Mult.: 30
Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers System with SBC-B68-eNUC - Intel Pentium N4200, RAM 4GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, power supply Jack con ritenuta, TPM, I211 CTRL - Comm. Non-Stocked
₩1,262,079.5
Min.: 30
Mult.: 30
Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Atom E3950, 4GB LPDDR4, eMMC 8GB, Power terminal block, I210 GbE Ctrl, (GPIO 3.3V, PBL 12V, PL 3.3V) - Ind. Temp Non-Stocked
₩544,092.1
Min.: 100
Mult.: 100
SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Atom E3950, RAM 4GB, eMMC 16GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, Power terminal block, I210 Ctrl - Ind. Temp Non-Stocked
₩550,644.9
Min.: 100
Mult.: 100
SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Celeron N3350 F1 - 2GB RAM single channel - 16GB eMMC - Power terminal block - I211 (GPIO 5V / PBL 12V / PL 3.3V) - Comm. Temp Non-Stocked
₩421,632.6
Min.: 100
Mult.: 100
SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 15 V to 36 V I2C, USB 0 C + 60 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp Non-Stocked
₩510,200.9
Min.: 100
Mult.: 100
SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W, 4GB RAM, eMMC 16GB, power supply Minifit connector, GbE I210, HDMI and DiplayPort++ stacked combo + LVDS - Ind.Temp Non-Stocked
₩509,496.3
Min.: 100
Mult.: 100
SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp Non-Stocked
₩510,200.9
Min.: 100
Mult.: 100
SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-C41-pITX w/Intel Celeron N3350 (DC up to 2.40 GHz) TDP 6 W,4GB RAM, eMMC 32GB, power supply Minifit 2x1, serial ports, TPM,2x GbE I210, HDMI, LVDS - Comm. Temp Non-Stocked
₩462,710.8
Min.: 100
Mult.: 100
SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp Non-Stocked
₩551,913.2
Min.: 100
Mult.: 100
SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp Non-Stocked
₩551,913.2
Min.: 100
Mult.: 100
SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Celeron J3455 Step F1 "Apollo lake" (2M Cache, up to 2.3 GHz) / TDP 10 W,4GB RAM Quad channel, eMMC 32GB, power supply minifit 2x1, serial ports, HDA, 2 i211 Eth, HDMI + DP++ - Com. Temp Non-Stocked
₩511,680.5
Min.: 100
Mult.: 100
SBC Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
Arbor Technology Single Board Computers Non-Stocked
₩397,591.7
Min.: 100
Mult.: 100
EmCORE-i2305 3.5 in Intel Celeron J1900 Celeron J1900 12 V Audio, Ethernet, LPC, PCIe, RS-232, Serial, USB - 20 C + 75 C 146 mm x 102 mm