SOM-A350C7H-S4A1

Advantech
923-SOM-A350C7H-S4A1
SOM-A350C7H-S4A1

Mfr.:

Description:
Single Board Computers Core Ultra 7-155H 45W 14C DDR5 COM-HPC A1

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
SOM-A350C
ATX
Intel
Core Ultra 7 155H
1.4 GHz
96 GB
8 V to 20 V
I2C, SATA, SPI, USB
0 C
+ 60 C
120 mm x 95 mm
Brand: Advantech
Memory Type: DDR5
Number of Cores: 16 Core
Power Consumption: 83.13 W
Processor Series: SOM-A350
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-A350 COM-HPC® Size A Modules

Advantech SOM-A350 COM-HPC® Size A Modules are powered by Intel® Core™ Ultra processors that combine a CPU, GFX, and NPU to achieve 32TOPS of artificial intelligence (AI) performance. The Advantech SOM-A350 supports all PCIe slots with at least Gen4 speed, USB4, and 2.5 LAN. SOM-A350 also offers PCIe Gen5 and double LAN ports. The modules support the advanced Quadra Flow Cooling System (QFCS), delivering silent, thin, and lightweight features while enabling the system to perform at 100% under 45W at +60°C conditions. The Dual BIOS failsafe feature reduces system downtime in case of BIOS issues.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩2,112,006 ₩2,112,006