RSB-3810WO-FCA1E

Advantech
923-RSB-3810WO-FCA1E
RSB-3810WO-FCA1E

Mfr.:

Description:
Single Board Computers 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
RoHS:  
2.5 in
MediaTek Genio
MediaTek Genio 1200
ARM Cortex A55, ARM Cortes A78
12 V
4-wire ,RS-232/422/485, USB
- 40 C
+ 80 C
100 mm x 72 mm x 19 mm
Brand: Advantech
Chipsets: RTL8153
Flash: 32 GB
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 8 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 10.68 W
Processor Series: MediaTek Genio 1200
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSB-3810 Single Board Computer (SBC)

Advantech RSB-3810 Single Board Computer (SBC) is powered by MediaTek Genio 1200 Processor (Arm®-Cortex®A78 and A55-based) SoC with an integrated NPU (Neural Processing Unit). The board features onboard LPDDR4 with up to 8GB capacity and eMMC up to 32GB Flash for OS, and 8MB QSPI NOR Flash for board information. The Advantech RSB-3810 provides advanced I/O and extension capabilities using UIO40-Express.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩1,027,650 ₩1,027,650