Single Board Computers

 Single Board Computers
Single Board Computers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Single Board Computer manufacturers, including AAEON, Beagleboard, Raspberry Pi & more.
More...

Please view our large selection of single board computers below.
Results: 1,058
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE EMB-IB898-I15
IBASE Single Board Computers 3.5",Atom E3815 1.46GHz,V/1*GL B1,COM*2,mPCIe*3(Add HS/IB76A)

3.5 in
IBASE IB899A-370
IBASE Single Board Computers 3.5"N3700 1.6GHz,V/1*GL,SD,TPM COM*2,mPCIe,SATA (Add HS/IB81)

3.5 in
IBASE IB909AF-5350
IBASE Single Board Computers 3.5",i5-5350U 1.8G,V/2*GL,DCin iAMT,2*COM/mPCIe (add*HS/IB75)

3.5 in
IBASE IB961AF-I3P
IBASE Single Board Computers 3.5" Intel Core i3-1320PE onboard, w/ I226LM + I226V 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2)

IBASE HSIBR210-C
IBASE Single Board Computers

IBASE ISR301-D308
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MDual ARM Cortex A53 1.5 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB 0 C + 70 C
IBASE ISR301-D308I
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MDual ARM Cortex A53 1.3 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB - 40 C + 85 C
IBASE ISR301-Q316
IBASE Single Board Computers NXP Cortex -A53 i.MX 8MQuad 1.5GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MQuad ARM Cortex A53 1.5 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB 0 C + 70 C
IBASE MBN3606/3608
IBASE Single Board Computers Custom, Intel Alder-Lake & Raptor Lake, 2x DDR5 UDIMMs, 4x RJ45 (1 pair Bypass), 4x SFP, 2x SFP+, 1x NIC Slot, CPU cooler, Barebone, Must Order IBN Modules (w.o Console Cable)
IBASE MBN800-6L
IBASE Single Board Computers Custom, LGA1151 6th generation Core i7/i5/i3, H110 PCH, intel GbE I211 x6, Eth1/2 & 3/4 bypass, SATA, CF & PCIe expansion (w/o Console, VGA Cable)
IBASE MBN808
IBASE Single Board Computers Custom, Intel Xeon E-2300, 2x DDR4 UDIMMs, Max. 16 GbE Ports, 6x RJ45(1 pair Bypass), 2x SFP, 1x NIC slot, CPU cooler, Barebone, Must Order IBN Modules (w/o Console Cable)
IBASE MBN900
IBASE Single Board Computers Networking motherboard with Dual Intel Xeon Scalable Processor sockets, C624 PCH, 16x DDR4 DIMM, Ethernet via IBN card, Barebone without CPU/Cooler/RAM*, Must Order IBN Modules (w/o Console Cable)
IBASE MI990EF-6100
IBASE Single Board Computers ITX,i3-6100+FAN,HM170,V/2*GL, 6COM,SATA,M.2,PCIe+mPCIe,vPRO

IBASE MI990VF-6440
IBASE Single Board Computers ITX,i5-6440EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

IBASE MI990VF-6820
IBASE Single Board Computers ITX,i7-6820EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE MI990VF-X28-E
IBASE Single Board Computers ITX,Xeon E3-1505M+FAN,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Xeon E3-1505M Xeon E3-1505M 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE MI991AF
IBASE Single Board Computers ITX,Q170,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,iAMT

IBASE MI991AF-C236
IBASE Single Board Computers C236,XeonCi7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,iAMT

IBASE MI991EF
IBASE Single Board Computers ITX,H110,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,EupErp

IBASE SBC-IB980AF
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI+LVDS,4*COM,mPCI,mSATA

IBASE SBC-IB980F
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI,4*COM,mPCI,mSATA,LPT

CHERRY Embedded Solutions Single Board Computers Single-Board Computer designed from scratch for the series production Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RK3588-AMR Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 12 V to 24 V GPIO, I2C, I2S, SPI, UART 0 C + 60 C 135 mm x 93 mm

NexAIoT Single Board Computers 3.5"SBC, Atom Baytrail E3845 (4C4T,1.9G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2(half & Full size), +12V DC-in Non-Stocked
Min.: 10
Mult.: 10

EBC355 3.5 in Intel Atom E3826 Atom E3826 12 V USB - 20 C + 60 C 146 mm x 102 mm Bulk

NexAIoT Single Board Computers 3.5"SBC, Atom Baytrail J1900 (4C4T,2.0G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2, +12V DC-in Non-Stocked
Min.: 100
Mult.: 10

EBC355 3.5 in Intel Atom E3826 Atom E3826 12 V USB - 20 C + 60 C 146 mm x 102 mm Bulk
NexAIoT Single Board Computers 3.5 SBC with Intel Atom processor E3845 Non-Stocked
Min.: 1
Mult.: 1

EBC 355U 3.5 in Intel Atom E3845 Atom E3845 12 V PCIe, SATA - 20 C + 60 C 146 mm x 102 mm