MIC-770V3W-E0A1

Advantech
923-MIC-770V3W-E0A1
MIC-770V3W-E0A1

Mfr.:

Description:
Embedded Box Computers R680E, Modular IPC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Brand: Advantech
Series: MIC-770
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC-770 V3 Compact Fanless System

Advantech MIC-770 V3 Compact Fanless System is based on the Intel® 12th / 13th / 14th Gen Core™ i CPU socket type with an Intel R680E / H610E chipset. This system is a modular, compact, and fanless IPC with rugged construction that features a wide operating temperature range of -20°C to +60°C and a broad input voltage range of 9VDC to 36VDC. When combined with a MIC-75GF10 i-module, this solution supports up to 80W NVIDIA® MXM 3.1 type A/B form factor GPUs, enabling machine vision and autonomous navigation capabilities. Advantech MIC-770 V3 Compact Fanless System is ideal for extreme environments and various machine automation applications.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩2,188,036.7 ₩2,188,037