EPH2C03-A0A0K010MSG

EverPro
249-EPH2C03A0A010MSG
EPH2C03-A0A0K010MSG

Mfr.:

Description:
HDMI Cables HDMI 2.0 Active Optical Cable - 10m up to 100m

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: HDMI Cables
RoHS:  
REACH - SVHC:
HDMI
HDMI
Male / Male
10 m
Black
Brand: EverPro
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI 2.0 Active Optical Cable

EverPro Technologies HDMI 2.0 Active Optical Cable features high bandwidth, low power consumption, and low cost. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPH2C03 can transmit 4k@60hz UHD image up to more than 100 meters. The cable is much longer, softer, slimmer, with better signal quality and perfect EMI/EMC feature. Compared with other HDMI optical fiber transmission solutions, EPH2C03 AOC is easy to use, has perfect compatibility, and no external power supply is needed.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩280,987.2 ₩280,987
₩240,864 ₩2,408,640
₩232,221.6 ₩5,805,540
₩222,955.2 ₩11,147,760
100 Quote