B72530X0170K062

TDK
871-B72530X0170K062
B72530X0170K062

Mfr.:

Description:
Varistors MLV, 1210, 17V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
X-Series, STANDARD 1210
PCB Mount
SMD/SMT
17 VAC
22 VDC
24.3 VDC to 29.7 VDC
44 V
400 A
1.7 J
2.7 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 1.7 mm
Length: 3.2 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Width: 2.5 mm
Part # Aliases: CT1210K17G_X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Austria
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X Series Surface-Mount Multilayer Varistors

TDK X Series Surface-Mount Multilayer Varistors (SMD MLVs) protect electronics against overvoltages and help reduce the CO2 footprint by up to 30%. These TDK varistors maintain high reliability and performance in compact case sizes (EIA0402 to EIA2220) and offer RMS voltage ratings from 3.5V to 40V and varistor voltages from 8V to 350V. The X series provides clamping voltages from 24V to 450V and withstands electrostatic discharge (ESD) up to 15kV air discharge, according to IEC 61000-4-2. Peak current handling ranges from 1A to 800A. User-specific adjustments are possible. These MLVs target power supplies, factory automation, the Industrial Internet of Things (IIoT), and sensor interfaces requiring miniaturization and electrical robustness, including in harsh environments.

X-Series SMD Multilayer Varistors (MLVs)

TDK X-Series SMD Multilayer Varistors (MLVs) feature a reduced carbon (CO2) footprint while fulfilling the demanding requirements for automotive, industrial, consumer, and commercial applications. The X-Series includes AEC-Q200-qualified variants, which are designated by an X1 in the part number, as well as a wide range of EIA package sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These varistors support a maximum RMS operating voltage range of 14VAC to 50VAC, a DC voltage range of 16VDC to 65VDC, and an operating temperature up to +150°C. TDK X-Series SMD MLVs are designed to meet both the growing demand for eco-friendly products and the commercial need for cost-attractive components, while maintaining TDK's high reliability and performance.

In Stock: 6,000

Stock:
6,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (KRW)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₩998.4 ₩998
₩633.4 ₩6,334
₩514.8 ₩51,480
₩491.4 ₩245,700
₩472.7 ₩472,700
Full Reel (Order in multiples of 3000)
₩447.7 ₩1,343,100
₩435.2 ₩2,611,200
₩419.6 ₩3,776,400
₩416.5 ₩9,996,000
† ₩8,000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩