SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 27In Stock
3,000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 30ppm 18pF 30 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 2,524In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF ESR 30 20ppm -40C +125C 287In Stock
1,000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1,049In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 636In Stock
3,000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF -40C +125C 516In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10ppm 10pF -20C +70C 22In Stock
1,000Expected 12/1/2026
Min.: 1
Mult.: 1
: 1,000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel

ECS Crystals 26MHz 10pF 30ppm -40C +125C AEC-Q200 839In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 7pF ESR 50 10ppm -30C +85C 805In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10ppm 10pF -20C +70C 500In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel

ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 89In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 8pF 15ppm -40C +85C 955In Stock
Min.: 1
Mult.: 1
: 1,000

27 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 6 pF ECX-1637B2 +/-25/30ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 905In Stock
Min.: 1
Mult.: 1
: 3,000

27.12 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 975In Stock
Min.: 1
Mult.: 1
: 1,000

28.63636 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10ppm 10pF -20C +70C 756In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm 3.1 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 676In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 1,428In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 655In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 3,111In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 40 2,084In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 10 -30 +85 C 2 ppm Max. ESR = 50 3,568In Stock
3,000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 1,639In Stock
3,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 1,099In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm BlueTooth / Zigbee 847In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 13 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 16pF -20C +70C 251In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel