SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Epson Timing Crystals 16MHz 10ppm 9pF -40C +85C 67,059In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 24MHz 10ppm 9pF -40C +105C 16,678In Stock
39,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 1,000

24 MHz 9 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 32MHz 10ppm 10pF -40C +85C 3,579In Stock
Min.: 1
Mult.: 1
: 250

32 MHz 10 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-20H Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm 43In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 9843kHz 8pF 3.2x2.5mm 691In Stock
Min.: 1
Mult.: 1
: 3,000

9.843 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25MHz 12pF 3.2mm x 2.5mm Ceramic SMD Crystal 705In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm FC3BS Reel, Cut Tape
KYOCERA AVX CX3225GB40000C0HRQC1
KYOCERA AVX Crystals SMD CRYSTAL 516In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 7 pF 20 PPM 3.2 mm x 2.5 mm CX3225GB Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz, 6pF, SMD Tuning Fork Crystal Low ESR 703In Stock
6,000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals 4MHz 18pF ESR 150 20ppm -40C +125C 2,638In Stock
Min.: 1
Mult.: 1
: 1,000

4 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF ESR 60 20ppm -40C +125C 2,426In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF -40C +85C 425In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 50 20ppm -20C +70C 104In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 50 20ppm -40C +85C 690In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20ppm 50ppm 18pF 50 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 289In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 18pF ESR 50 20ppm -40C +125C 1,349In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF -40C +85C 2,213In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF 10 15 -30 +85 C 2 ppm Max. ESR = 130 3,960In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 10 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel

ECS Crystals 12MHz 10pF 30ppm -40C +125C AEC-Q200 3,638In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 20ppm 30ppm 18pF 50 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 681In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF ESR 50 20ppm -40C +125C 1,664In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 564In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.560 MHz 18 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 912In Stock
Min.: 1
Mult.: 1
: 1,000

13.56 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 6In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF 20ppm -20C +70C 611In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 18pF 20ppm -40C +125C 523In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel