정렬 순서:
결과 수를 기준으로 정렬된 범주입니다.
결과: 1,945
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS
SparkFun 테스트 클립 IC Test Clip SOIC 8-Pin 6재고 상태
최소: 1
배수: 1

SparkFun 포토다이오드 The BPW34 is a tiny general purpose PiN photodiode. This photodiode has a ton of uses one of which is to use it is a mini solar cell to power your project. The cell is sensitive to a wide range of light wavelengths (430-1100nm) so it should produc 34재고 상태
최소: 1
배수: 1
SparkFun USB 커넥터 The Raspberry Pi Micro USB to USB-C Adapter is a small adapter that allows a male Micro-B USB power adapter the ability to power devices with a female USB Type C port specifically the Raspberry Pi 4. This adapter is perfect for those looking to powe 20재고 상태
최소: 1
배수: 1
SparkFun 교육용 로봇 키트 This pan/tilt bracket consists of two brackets and all the hardware you need to attach them to make a pan/tilt mechanism using two servo motors. We recommend our small servo motors listed below.Note: Servos are not included. The sub-micro servo size 4재고 상태
최소: 1
배수: 1
SparkFun 비디오 모듈 This is the Logitech C270 Webcam. With a sleek compact look and a black finish this is not just for looks. This economical choice provides a 720p/30FPS HD resolution in a 16:9 widescreen format. The Logitech C270 webcam is compatible with most major 9재고 상태
최소: 1
배수: 1
SparkFun DC 팬 The Raspberry Pi 4 Case Fan works with Raspberry Pi 4 and the Raspberry Pi 4 Case. Designed for overclockers and other power users it keeps your Raspberry Pi 4 at a comfortable operating temperature even under heavy load. The temperature-controlled 7재고 상태
최소: 1
배수: 1
SparkFun 안테나 액세서리 This aluminum adapter converts the very common 1/4" thread found on camera tri-pods and mono-pods to the 5/8" 11-TPI (threads per inch) found on high-end surveying antennas and equipment. It's ideal for mounting RTK surveying antennas onto a monopod 91재고 상태
최소: 1
배수: 1
SparkFun 교육용 로봇 키트 This is the Wheel Encoder Kit from DAGU a simple add-on to any wheeled robot that can help measure the speed or distance the chassis travels. Each wheel encoder kit consists of two neodymium 8-pole magnets with rubber hubs and two hall-effect sensor 28재고 상태
최소: 1
배수: 1
SparkFun 보드 장착 모션 및 위치 센서 This basic piezo sensor from Measurement Specialties is often used for flex touch vibration and shock measurements. A small AC and large voltage (up to +/-90V) is created when the film moves back and forth. A simple resistor should get the voltage 5재고 상태
최소: 1
배수: 1

SparkFun 공기질 센서 Carbon Monoxide Sensor MQ-7 21재고 상태
최소: 1
배수: 1

SparkFun 스크류드라이버, 너트 드라이버 및 소켓 드라이버 There's nothing worse than getting ready for a good hack and then realizing that you can't even get the box open because you don't have the right screwdriver. Sure we all have a few Phillips-head drivers and maybe a few slotted drivers but what abou 5재고 상태
17예상 2026-08-24
최소: 1
배수: 1
SparkFun Zigbee 개발 도구(802.15.4) XBee Shield 39재고 상태
최소: 1
배수: 1

SparkFun 온도 센서 개발 툴 It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface 29재고 상태
최소: 1
배수: 1
없음
SparkFun SparkFun 액세서리 USB Mini-B Cable 6' Mini-B Cable 6' 28재고 상태
최소: 1
배수: 1

SparkFun SparkFun 액세서리 This high-gain duck antenna is designed for LTE devices that operate in the 690-960MHz and 1710-2690 MHz bands. Combined with an SMA to U.FL Adapter this duck antenna works perfectly with our LTE Cat M1/NB-IoT Shield. 2재고 상태
최소: 1
배수: 1

SparkFun SparkFun 액세서리 These are very small rare earth magnets - 0.125" cubed. Composed of Neodymium/Iron/Boron (NdFeB) these magnets are curiously strong and make for a great way to attach tools to a metal workbench hold small children to a fridge and as a trigger for 30재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 A simple slide potentiometer can go a long way. Rated at 10KOhm and 0.1W. Comes with solder tab connections. The pot has an overall travel of 20mm and has two mounting holes on top.Dimensions: 9.5mm x 35mmDocuments:Datasheet (C2031N-1A2-B10K-GP) 30재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 Sometimes when you have too many choices it's hard to make a good decision. In fact there are times when you just want a bag of LEDs just one of each that's all you want. Well too bad you are getting two of each! The LED Rainbow Pack contains tw 10재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 Thermoelectric coolers (TEC or Peltier) create a temperature differential on each side. One side gets hot and the other side gets cool. Therefore they can be used to either warm something up or cool something down depending on which side you use. Y 1재고 상태
최소: 1
배수: 1

SparkFun SparkFun 액세서리 This is a tiny USB Microphone from Kinobo that plugs into your laptop desktop Raspberry Pi Jetson Nano Dev kit anything with a USB port you may be using as a computer to add microphone functionality. There is no need to install any extra software 15재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 Power Resistor Kit 10W (25 pack) 4재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 This is a framed graphical LCD 64x128 with LED backlight. This unit is a very clear STN type LCD with a simple command interface. This new module includes the negative voltage circuitry on board!Utilizes the extremely common KS0108B parallel interfac 3재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 Through-hole RJ11 socket with PCB mounting posts. 6-pin connection - housing accepts common telephone connectors/wiring.If you need a board for this connector be sure to check out our SparkFun RJ11 Breakout. Two boards are included so be sure to buy 39재고 상태
최소: 1
배수: 1
SparkFun SparkFun 액세서리 USB Female Type B Connector 28재고 상태
최소: 1
배수: 1

SparkFun SparkFun 액세서리 Single row of 30-holes female header with swiss round machined pins. These units have very high quality round pins to accept and retain machine pin headers much better. Can be cut to size with a pair of wire-cutters. Standard .1" spacing. We use the 141재고 상태
최소: 1
배수: 1