Kneron KL520 AI SoC Development Kit
Kneron KL520 AI SoC Development Kit provides a full-featured demonstration and evaluation platform for the KL520 AI (Artificial Intelligence) SoC (System on a Chip). The KL520 makes Edge AI computation possible by providing the crucial components that enable a device to have AI processing power and decision-making capabilities. Performing on-device Edge AI computation means that latency is reduced and privacy is significantly improved, as the data is not being sent or stored in the cloud.The Kneron KL520 AI SoC Development Kit includes a Main Board with a pre-installed KL520 SoC in a BGA159 package. The Main Board also provides 64MB of DDR memory and 32MB of SPI Flash memory. NIR and RGB CMOS Camera Sensors and a TFT LCD display are also included, along with an acrylic stand.
Features
- Main Board
- Kneron KL520 AI SoC in a BGA159 package
- 5V input voltage
- 64MB DDR
- 32MB SPI Flash
- Power switch, PTN button, reset button, and boot switch
- Fixed I/O interfaces
- 2x UART
- JTAG
- Micro USB (client)
- 2x 2-lane MIPI camera
- DVP parallel display
- SDIO
- Programmable I/O interface
- Pinmux select (1.27mm pitch)
- Camera sensors
- RGB sensor: GalaxyCore GC2145 2.0M CMOS
- NIR sensor: SmartSens SC132GS 1.3M CMOS (940nm, global shutter)
- NIR LED: Lextar PR88F14 940nm NIR LED
- LCD display: ARMFLY TR433C1 4.3" 480 x 272 TFT LCD
Kit Contents
- Main Board
- 2x Camera and Camera Daughter Boards
- LCD Panel and LCD Daughter Board
- 3x FPC (Flexible Printed Circuitry) Cables
- 5V, 4A Power Adapter
- 2x USB to TTL Cables
- Micro USB cable
- Acrylic Stand
- Screw Set
Board Layout (Top)
Board Layout (Bottom)
게시일: 2021-02-09
| 갱신일: 2022-03-30