Kingston LPDDR4 DRAM Devices

Kingston LPDDR4 DRAM Devices feature low power consumption and an auto precharge option for each burst access. These DRAM devices offer DMI pin support for write data masking and DBIdc functionality. The LPDDR4 DRAM devices are packaged in FBGA-200 and have 8Gbits die density. These DRAM devices feature Auto Temperature Compensated Self-Refresh (ATCSR) by a built-in temperature sensor and per bank refresh. The LPDDR4 DRAM devices operate at -25°C to 85°C temperature range, 1.6GHz maximum clock frequency, and 1.06V to 1.95V supply voltage range.

Features

  • Low power consumption
  • Per bank refresh
  • Partial Array Self-Refresh (PASR)
    • Bank masking
    • Segment masking
  • FBGA-200 package
  • Auto Temperature Compensated Self-Refresh (ATCSR) by built-in temperature sensor
  • All bank auto refresh and directed per bank auto refresh supported
  • Double-data-rate architecture; two data transfers per one clock cycle
  • Programmable RL (Read Latency) and WL (Write Latency)
  • Auto precharge option for each burst access
  • Programmable driver strength
  • Auto-refresh and self-refresh
  • 8192 cycles/32ms refresh cycles
  • DMI pin support for write data masking and DBIdc functionality

Specifications

  • 1.6GHz maximum clock frequency
  • 1.06V to 1.95V supply voltage range
  • 8Gbit and 16Gbit memory size
  • -25°C to 85°C operating temperature range
  • -55°C to 125°C storage temperature range

Block Diagram

Block Diagram - Kingston LPDDR4 DRAM Devices

Dimension Diagram

Mechanical Drawing - Kingston LPDDR4 DRAM Devices
게시일: 2023-11-23 | 갱신일: 2025-04-03