Kingston FURY Impact DDR5 Memory Modules
Kingston FURY Impact DDR5 Memory Modules are 16GB and 32GB DDR5-5600 CL40 synchronous DRAM (SDRAM) memory modules that are Intel® Extreme Memory Profiles (Intel XMP) 3.0 certified. These modules are tested to run at DDR5-5600 at a low latency of 40-40-40 at 1.1V with additional timing parameters available. The Plug-N-Play (PnP) feature offers speed and timing options to support a wide variety of processors and chipsets, with the maximum speed determined by the system's BIOS. The FURY Impact DDR5 series includes a 2G x 64-bit 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module and a 4G x 64-bit 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each 262-pin DIMM features gold contact fingers. Typical applications for Kingston FURY Impact DDR5 Memory Modules include notebooks, PCs, gaming, and small form factor machines.Features
- DDR5 SODIMM performance
- PnP automatic overclocking functionality
- Intel XMP 3.0 certified
- Low power consumption and increased efficiency
- Improved stability with on-die ECC
- Each 262-pin DIMM uses gold contact fingers
- Tested to run at DDR5-5600 at low latency timing of 40-40-40 at 1.1V
- Additional timing parameters available
- PnP offers range of speed and timing options to support widest variety of processors and chipsets, maximum speed determined by BIOS
Applications
- Gaming
- Notebooks
- PCs
- Small form factor machines
Specifications
- KF556S40IB-16
- 2G x 64-bit (16GB) DDR5-5600 CL40 SDRAM 1Rx8
- Based on 8 2G x 8-bit FBGA components per module
- KF556S40IB-32
- 4G x 64-bit (32GB) DDR5-5600 CL40 SDRAM 2Rx8
- Based on 16 2G x 8-bit FBGA components per module
- 1.1V typical power supply VDD
- 1.1V typical VDDQ
- 1.8V typical VPP
- 1.8V to 2V VDDSPD
- On-die error-correction code (ECC)
- 1.18" (30mm) height
Videos
Dimensions
Datasheets
게시일: 2025-03-03
| 갱신일: 2025-04-03