Kinetic Technologies KTE7001 15W Wireless Power Receiver
Kinetic Technologies KTE7001 15W Wireless Power Receiver adheres to the WPC/Qi V-1.3 EPP standard. The Kinetic Technologies KTE7001 efficiently converts AC power to regulated 12VDC at 1.5A, featuring a synchronous rectifier, LDO, and an embedded microcontroller with firmware. The receiver is housed in a compact 2.66mm x 3.90mm 52-bump WLCSP.Features
- Single-chip solution for 15W wireless power
- WPC/Qi v1.2.4 and v1.3 standards compliant
- 97% peak efficiency from Coil to 5VOUT
- 98% peak efficiency from Coil to 12VOUT
- Full synchronous rectification with Low RDSON
- 12V/5V LDO mode or passthru mode
- Up to 1.5A peak output current
- 2.25A short-circuit protection
- Embedded microcontroller and OTP memory
- Standard firmware uses resistor-configuration
- Custom firmware development is available
- Optional I2C monitoring, interrupts, and enable
- Proprietary robust over-voltage protection
- Without an external ISINK resistor or capacitor
- Optional NTC over-temperature protection
- Configurable Foreign Object Detection (FOD)
- -40°C to 85°C operating temperature range
- 52-bump WLCSP 2.60mm x 3.84mm (0.4mm pitch)
Applications
- Mobile internet devices, IoT, accessories
- Battery-powered medical, industrial, consumer
- Wireless headsets, headphones, earbuds
Typical Application
Additional Resources
게시일: 2023-11-28
| 갱신일: 2023-12-05