Keysight Technologies InfiniiVision Differential Active Probes

Keysight Technologies InfiniiVision Differential Active Probes feature superior signal access and measurement accuracy. These probes come with a high voltage and high common-mode rejection ratio. They measure up to 1400V CAT II and 7kV mains isolation. Keysight Technologies InfiniiVision Differential Active Probes function in the 25MHz to 800MHz bandwidth range.

N2790A/91A & N2891A

The N2790A/91A and N2891A probes make safe and accurate floating measurements with conventional earth grounded oscilloscopes. These probes offer user-selectable attenuation settings that make them highly versatile, allowing them to be used for a broad range of applications.

N2792A/N2818A & N2793A/N2819A

The N2792A/N2818A and N2793A/N2819A probes offer a 10:1 attenuation setting, high input resistance, and low input capacitance to minimize circuit loading. These probes are ideal for use in high-speed power measurements, vehicle bus measurements, and digital system designs.

N2804A & N2805A

The N2804A and N2805A differential probes provide the superior general-purpose differential signal measurements that are required for high-speed power measurements. Typical applications include measuring characteristics of switching power devices, DC-DC converters or class D amplifiers, vehicle bus measurements, and high-speed digital system designs.

Features

  • N2790A/91A and N2891A
    • Safe and accurate floating measurements
    • Conventional earth grounded oscilloscopes
  • N2804A and N2805A
    • Superior general-purpose differential signal measurements
    • High-speed power measurements
  • N2792A/N2818A and N2793A/N2819A
    • 10:1 attenuation setting
    • High input resistance
    • Low input capacitance

Applications

  • Vehicle bus measurements
  • Digital system designs
  • N2792A/N2818A and N2793A/N2819A
    • High-speed power measurements
  • N2804A and N2805A
    • Measuring characteristics of switching power devices
    • DC-DC converters or class D amplifiers

Specifications

  • 25MHz to 800MHz bandwidth
  • Up to 1400V CAT II
  • 7kV mains isolation
게시일: 2020-07-07 | 갱신일: 2024-10-09