Keysight Technologies E3620A/30A Non-programmable DC Power Supplies

Keysight Technologies E3620A and E3630A Non-Programmable DC Power Supplies (including European Versions) are full-featured benchtop power supplies engineered to provide excellent performance and flexibility. These supplies offer clean power with less than 0.01% load line regulation, low 0.35mV normal mode noise, and <50µs fast transient response. The E3620A power supply is a dual-output power supply with a 50W power rating, and the E3630A is a triple-output power supply with a 35W power rating. Both series feature separate digital panel meters that enable simultaneous monitoring of voltage and current.

Keysight E3620A and E3630A Non-Programmable DC Power Supplies protect devices under test (DUT) against overload and short-circuit damage of power spikes through smooth turn-on and turn-off transitions. These devices offer 10-turn voltage and current control. In addition, this portfolio includes models that are exclusively manufactured for the European region, complying with frequency and power cords standards.

Features

  • Linear power supply with reliable power and repeatable results
  • Excellent performance and flexibility
  • Dual (E3620A) or triple (E3630A) output
  • Smooth turn-on and turn-off transitions
  • 10-turn voltage and current control
  • Low noise and excellent regulation (0.01%)
  • Separate digital panel meters enable simultaneous monitoring of voltage and current

Comparison Chart

Keysight Technologies E3620A/30A Non-programmable DC Power Supplies
게시일: 2017-10-31 | 갱신일: 2025-12-16