Keysight Technologies E36150 Autoranging Benchtop DC Power Supplies

Keysight Technologies E36150 Auto-ranging Benchtop DC Power Supplies are two-model, 800W power bench solutions that can supply up to 60V or 80A. These auto-ranging benchtop power supplies exhibit a peak power handling up to 3X maximum power rating. The E36150 series auto-ranging power supplies are safe, clean, and reliable with low output ripple and noise and excellent line/load regulation. These E36150 series power supplies include a 2-wire or 4-wire remote sense and over-voltage, over-current, and over-temperature protection. The E36150 benchtop power supplies are designed with convenient benchtop capabilities, thermal-control fan speed, a 4-wire front output terminal, and a 4.3inch LCD color display. These benchtop auto-ranging power supplies comprise individual voltage and current knobs, LAN/LXI, USB, and GPIB interfaces. The typical applications include research and development, design validation, reliability, and quality testing across all industries.

Features

  • Plenty of usable power
    • Auto-ranging
    • Peak power handling up to 3X max power rating
  • Safe, clean, and reliable power
    • Low output ripple and noise
    • Excellent line/load regulation
    • 2-wire or 4-wire remote sense
    • Detachable high current front binding post
    • Over-voltage, over-current, and overtemperature protection
  • Convenient benchtop capabilities and intuitive interfaces
    • Thermal-control fan speed for minimal acoustic noise
    • 4-wire front output terminal, including sense and ground
    • 4.3inch LCD color display
    • Individual knobs for voltage and current
    • LAN/LXI, USB, and GPIB (upgrade option) interfaces
  • Advanced characterization
    • Built-in voltage and current measurements
    • Data logging
    • Output sequencing and syncing with digital I/O
    • LIST mode programming
    • Low range current measurement
    • Adjustable voltage slew rate
    • Scope view (upgrade option)
    • Arbitrary Waveform Generator (AWG) (upgrade option)
  • Application Software and Automation
    • BV0003B Pathwave BenchVue power supply app
    • BV9200B/BV9201B BenchVue advanced power control and analysis

Specifications

  • E36154A
    • 30V output voltage from channel 1
    • 80A output current from channel 1
  • E36155A
    • 60V output voltage from channel 1
    • 40A output current from channel 1
  • 800W output power
  • 0°C to 40°C operating temperature
  • 0.2% + 0.4V programming accuracy
  • 0.7V remote sense
  • 80% Relative Humidity(RH) at temperatures up to 40°C 
  • 145mm x 216mm x 495mm overall dimension
  • 6.64kg net weight

Applications

  • Research and Development
  • Design validation
  • Reliability
  • Quality testing 

Front and Rear View Image

Keysight Technologies E36150 Autoranging Benchtop DC Power Supplies
게시일: 2022-09-23 | 갱신일: 2023-02-20