KEMET ESK Aluminum Electrolytic Capacitors
KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC and two capacitance ranges of 0.1µF to 22,000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.Features
- Operating temperature of up to +85°C
- 2000 hour operating life
- Case with Ø D ≥ 5mm
- Safety vent on the capacitor base
Applications
- Consumer Electronics:
- General purpose coupling
- Decoupling
- Bypass
- Filtering
View Results ( 193 ) Page
| 부품 번호 | 데이터시트 | 전기 용량 | 전압 정격 DC | 누설 전류 | 리플 전류 | 길이 | 직경 | 라이프 | 도선 간격 | 공차 | 발산 계수 DF | 포장 | RoHS - 마우서 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ESK478M050AQ4AA | ![]() |
4.7 mF | 50 VDC | 2.35 mA | 2.5 A | 40 mm | 22 mm | 2000 Hour | 10 mm | 20 % | 10 % | Bulk | Y |
| ESK226M100AE3AA | ![]() |
22 uF | 100 VDC | 22 uA | 105 mA | 11 mm | 6.3 mm | 2000 Hour | 2.5 mm | 20 % | 10 % | Bulk | Y |
| ESK226M450AM7AA | ![]() |
22 uF | 450 VDC | 307 uA | 130 mA | 25 mm | 16 mm | 2000 Hour | 7.5 mm | 20 % | 20 % | Bulk | Y |
| ESK338M010AL3AA | ![]() |
3.3 mF | 10 VDC | 330 uA | 1.25 A | 20 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 20 % | Bulk | Y |
| ESK108M6R3AG3AA | ![]() |
1 mF | 6.3 VDC | 63 uA | 460 mA | 11 mm | 8 mm | 2000 Hour | 3.5 mm | 20 % | 24 % | Bulk | Y |
| ESK228M016AL3AA | ![]() |
2.2 mF | 16 VDC | 352 uA | 1.1 A | 20 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 16 % | Bulk | Y |
| ESK107M025AC3AA | ![]() |
100 uF | 25 VDC | 145 mA | 11 mm | 5 mm | 2000 Hour | 2 mm | 20 % | Bulk | Y | ||
| ESK478M035AN2AA | ![]() |
4.7 mF | 35 VDC | 1.645 mA | 2.4 A | 36 mm | 18 mm | 2000 Hour | 7.5 mm | 20 % | 12 % | Bulk | Y |
| ESK475M160AE3AA | ![]() |
4.7 uF | 160 VDC | 32.6 uA | 32 mA | 11 mm | 6.3 mm | 2000 Hour | 2.5 mm | 20 % | 20 % | Bulk | Y |
| ESK477M016AH1KA | ![]() |
470 uF | 16 VDC | 75.2 uA | 470 mA | 12 mm | 10 mm | 2000 Hour | 5 mm | 20 % | 16 % | Reel | Y |
게시일: 2012-01-26
| 갱신일: 2023-08-24