KEMET FG Supercapacitors

KEMET FG Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high-energy storage applications. These supercapacitors offer a wide operating temperature range from -25°C to +70°C (FG & FGH types) and -40°C to +85°C (FGR type). The FG series operates in 3.5VDC and 5.5VDC voltages and offers high reliability against liquid leakage. These capacitors are maintenance-free, lead-free, and RoHS-compliant. KEMET FG Supercapacitors are ideal for the secondary battery in a DC circuit and low-voltage DC hold-up, such as embedded microprocessor systems with flash memory.

Features

  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead free and RoHS compliant
  • 3.5VDC and 5.5VDC voltages
  • Wide temperature range
    • -25°C to +70°C (FG and FGH types)
    • -40°C to +85°C (FGR type)
게시일: 2013-09-23 | 갱신일: 2024-11-05