JST Connectors JWPF Standard Overmolded Assemblies

JST Connectors JWPF Standard Overmolded Assemblies are 2mm pitch waterproof connector assemblies with increased durability and strength at the cable connector point of connection. These assemblies offer a 3A maximum current rating and a 100V AC/DC voltage rating. The JWFP assemblies provide Female-to-Female (Receptacle-to-Receptacle), Male-to-Female (Tab-to-Receptacle), and Male-to-Male (Tab-to-Tab) double-ended assembly configurations. These assemblies feature IP67 ingress protection for a dust-tight and overall better performance in outdoor conditions and harsh environments. Typical applications include appliance/white goods, medical devices, automotive/EV charging, motorcycles/E-bikes, autonomous lawn mowers, boating/marine, snowmobiles, hot tubs/spas, and electrical tools.    

Features

  • IP67 ingress protection for a dust-tight, waterproof cable assembly solution
  • Overall better performance in outdoor conditions and harsh environments
  • Increased durability and strength at the cable connector point of connection
  • Added strain relief for protection against mechanical stress and external forces

Applications

  • Appliance/white goods
  • Medical devices
  • Automotive/EV charging
  • Motorcycles/E-bikes
  • Autonomous lawn mowers
  • Boating/marine
  • Snowmobiles
  • Hot tubs/spas
  • Electrical tools
  • Energy/oil and gas
  • Drones ((Unmanned Aerial Vehicle (UAV)/Unmanned Aerial System (UAS))
  • Outdoor lighting
  • Robotics/industrial machinery
  • Logistics/material handling
  • Agricultural equipment

Specifications

  • 3A maximum current rating
  • 100V AC/DC voltage rating
  • AWG#22/black/UL2464 jacketed cable
  • 2, 3, 4, 6, and 8 positions
  • UL listed except for male-to-male (tab-to-tab)
  • Standard lengths:
    • 1.5ft (547mm)
    • 3ft (914mm)
    • 6.5ft (1981mm)

Videos

게시일: 2025-09-03 | 갱신일: 2025-10-09