Johanson Technology 2450A 2.4 GHz Zero Clearance Antenna
Johanson Technology 2450A 2.4 GHz Zero Clearance Antenna is designed for small coin cell, wearable, IoT, 2.4 BLE, 802.11, ISM, Zigbee, etc. applications. These antennas are mostly ideal in close-range networks where metal or a battery/display covers the entire length or side of the PCB or encasement must be present directly under the antenna and there is no room for typical antenna metal clearance. The Johanson Technology 2450A must have metal directly underneath on bottom layer in order to function properly.Specifications
- 2400MHz to 2480MHz frequency range
- -2.0dBi typ. (YZ-V) peak gain
- 50Ω impedance rating
- 2W max. (CW) power capacity
- Q'ty/Reel 2,000pcs
- -40°C to +85°C operating and storage temperature range
- 18 months max. storage period
Applications
- Small coin cell
- Wearable
- IoT
- 2.4 BLE
- 802.11
- ISM
- Zigbee
Videos
Additional Resources
게시일: 2016-04-12
| 갱신일: 2024-05-21