JAE Electronics MX79A Automotive Infotainment Connectors
JAE Electronics MX79A Automotive Infotainment Connectors are miniaturized high-speed connectors designed to support data transmission. JAE MX79A Connectors support speeds of up to 1.5Gbps when used in conjunction with MX55J Automotive Camera Connectors. Four available mating key variations prevent incorrect mating when multiple connections are used for the same module. MX79A Connectors are ideal for use in automotive navigation systems, advanced driver assistance systems, back-up cameras, and in-vehicle entertainment.Features
- Supports LVDS, Ethernet, and USB protocols
- Available as a complete harness to ensure transmission performance reliability
- Mechanical locking structure prevents damage from twist force when mated
- Four mating key variations prevent incorrect mating
- Offers high retention strength considering the small size
- Compatible with Shield Twisted Quad Wire (STQ) cables
- Realizes high retention strength while maintaining the small size (70% reduced mounting space compared to MX49A)
Applications
- Automotive navigation systems
- Advanced driver assistance systems
- Back-up cameras
- In-Vehicle entertainment
- User interface modules
- Autonomous driving
Specifications
- Four positions (two positions for differential signal and two positions for power supply)
- -40°C to +85°C operating temperature range
- STQ (26AWG, 4mm cable outer diameter)
- 1.2mm to 1.6mm applicable board thickness
게시일: 2021-02-17
| 갱신일: 2022-03-11