JAE Electronics ES3 -JF3 Connectors

JAE ES3-JF3 Connectors are board-to-cable direct insertion connectors. JAE ES3-JF3 is a compact, low-profile 1-pin cable insertion-type connector. This connector is well suited for use in a wide range of applications, including LED lighting, LED TV backlight, tablet PC, and other compact devices. The ES3 board-to-cable direct insertion type (JF3 type) connector is cULus certified.

Features

  • cULus certified
  • No harness assembly and single cable insertion
  • Taper at the insertion opening for easy cable insertion
  • Embossed tape packaging for automated mounting

Specifications

  • 1 contact position
  • 2A rated current
  • 30Ω maximum contact resistance
  • -40°C to +105°C operating temperature range
  • 5 times mating cycles
  • 26AWG to 24AWG (single wire) applicable wire with 0.4mm to 0.51mm diameter
  • 1.15mm maximum outer cable diameter

Cable Insertion Example

Chart - JAE Electronics ES3 -JF3 Connectors
게시일: 2019-05-15 | 갱신일: 2023-04-27