ISSI IS32LT3175P-GRLA3-EB Evaluation Board
ISSI IS32LT3175P-GRLA3-EB Evaluation Board is a fully assembled and tested board that uses the IS32LT3175 single-channel linear LED driver. The IS32LT3175 is a single-channel linear programmable current regulator capable of up to 150mA. The driver integrates a debounce, and the latch circuit on the channel enables the pin (EN) to facilitate the use of a low-cost momentary contact switch. The PWM pin can be interfaced to a logic level “courtesy light” signal to directly drive the LED channel.Features
- Operating voltage 5V to 42V
- Single-channel current source
- Programmable current via a single external resistor
- Configurable from 20mA to 150mA
- Momentary contact button EN input
- Input is debounced and latched
- Higher priority than PWM input
- Gamma corrected the Fade In/Out algorithm
- Pull-down resistors set independent fade IN and OUT ramp time
- PWM input pin is driven by an external PWM source
- PWM directly drives the current source
- IS32LT3175P – Positive polarity
- IS32LT3175N – Negative polarity
- Fault ProtectionOUT pin shorted to GND
- ISET pin shorted to GND
- Over-temperature
- SOP-8-EP package
- Automotive Grade - AEC-Q100 (pending)
- Operating temperature ranges from -40°C ~ +125°C
게시일: 2017-11-20
| 갱신일: 2024-03-05