ISSI IS31FL3236A-QFLS2-EB Evaluation Board

ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Features

  • 2.7V to 5.5V supply
  • I2C interface, automatic address increment function
  • Internal reset register
  • Modulate LED brightness with 256 steps PWM
  • Each channel can be controlled independently
  • Each channel can be scaled independently by
  • QFN-44 (5mm×5mm) package
게시일: 2017-11-20 | 갱신일: 2025-06-12